Ewellix Screw Shaft, 10mm Shaft Diameter , 1050mm Shaft Length
RS Stock No.: 341-1784Brand: Ewellix Makers in MotionManufacturers Part No.: VH 10X3 R 1000 G9 PACKED

Technical documents
Specifications
Shaft Diameter
10mm
Shaft Length
1050mm
Lead Size
3mm
Country of Origin
France
Product details
Miniature Ball Screws, Type SH/SD
Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed
Stock information temporarily unavailable.
P.O.A.
Ewellix Screw Shaft, 10mm Shaft Diameter , 1050mm Shaft Length
1
P.O.A.
Ewellix Screw Shaft, 10mm Shaft Diameter , 1050mm Shaft Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Shaft Diameter
10mm
Shaft Length
1050mm
Lead Size
3mm
Country of Origin
France
Product details
Miniature Ball Screws, Type SH/SD
Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed