Exacompta Desk Mountable Plastic Blue Magazine Rack

RS Stock No.: 449-536Brand: ExacomptaManufacturers Part No.: 18204D
brand-logo
View all in Magazine Racks

Technical documents

Specifications

Material

Plastic

Colour

Blue

Weight

363g

Depth

305mm

Mounting Type

Desk Mountable

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Exacompta Desk Mountable Plastic Blue Magazine Rack

P.O.A.

Exacompta Desk Mountable Plastic Blue Magazine Rack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Plastic

Colour

Blue

Weight

363g

Depth

305mm

Mounting Type

Desk Mountable

Country of Origin

Austria