Exacompta Desk Mountable PP Clear Magazine Rack

RS Stock No.: 449-618Brand: ExacomptaManufacturers Part No.: 55598E
brand-logo
View all in Magazine Racks

Technical documents

Specifications

Number of Pockets

12

Material

PP

Colour

Clear

Weight

326g

Depth

5mm

Mounting Type

Desk Mountable

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Exacompta Desk Mountable PP Clear Magazine Rack

P.O.A.

Exacompta Desk Mountable PP Clear Magazine Rack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Pockets

12

Material

PP

Colour

Clear

Weight

326g

Depth

5mm

Mounting Type

Desk Mountable

Country of Origin

China