EXACT Tap Set, 1/2-20 UNF Thread, UNF Standard

RS Stock No.: 508-8825Brand: EXACTManufacturers Part No.: 01545
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

EXACT

Thread Size

1/2-20 UNF

Set Type

Threading Tap Set

Type

Hand Tap

Thread Standard

UNF

Number of Pieces

2

Material

HSS

Country of Origin

Bulgaria

Product details

Manual tap sets, 2-part, UNF

HSS-G manual tap with straight flute, profile ground and relief ground
Two-part sets with one taper and one plug tap in each size
For UNF unified fine threads, tolerance 2B
Square stem
Tap wrench available under order no. 508-9389 ff.

Standards

  DIN 351

Stock information temporarily unavailable.

P.O.A.

EXACT Tap Set, 1/2-20 UNF Thread, UNF Standard

P.O.A.

EXACT Tap Set, 1/2-20 UNF Thread, UNF Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EXACT

Thread Size

1/2-20 UNF

Set Type

Threading Tap Set

Type

Hand Tap

Thread Standard

UNF

Number of Pieces

2

Material

HSS

Country of Origin

Bulgaria

Product details

Manual tap sets, 2-part, UNF

HSS-G manual tap with straight flute, profile ground and relief ground
Two-part sets with one taper and one plug tap in each size
For UNF unified fine threads, tolerance 2B
Square stem
Tap wrench available under order no. 508-9389 ff.

Standards

  DIN 351