Technical documents
Specifications
Brand
EXACTHead Diameter
6.3mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
31 mm
Number of Pieces
1
Shank Diameter
6.35 mm
Country of Origin
China
Product details
System Power Tool Accessories
Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EXACTHead Diameter
6.3mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
31 mm
Number of Pieces
1
Shank Diameter
6.35 mm
Country of Origin
China
Product details
System Power Tool Accessories
Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks