EXACT Tap Set HSS 7-Piece M10 Thread

RS Stock No.: 508-9446Brand: EXACTManufacturers Part No.: 05910
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

EXACT

Thread Size

M10

Set Type

Threading Tap Set

Type

Combination

Number of Pieces

7

Material

HSS

Country of Origin

Bulgaria

Product details

7 Piece Combination Tap and Drill Tool Kit

HSS combination tap and drill bit tool kits. For drilling core holes, tapping and deburring in a single pass. Suitable for construction steel, CrNi steel, non-ferrous metals and plastics.

7-Piece Kit

• M3, M4, M5, M6, M8, M10
• 1/4-in. Receptacle Adapter
• Type: 05910

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EXACT Tap Set HSS 7-Piece M10 Thread

P.O.A.

EXACT Tap Set HSS 7-Piece M10 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

EXACT

Thread Size

M10

Set Type

Threading Tap Set

Type

Combination

Number of Pieces

7

Material

HSS

Country of Origin

Bulgaria

Product details

7 Piece Combination Tap and Drill Tool Kit

HSS combination tap and drill bit tool kits. For drilling core holes, tapping and deburring in a single pass. Suitable for construction steel, CrNi steel, non-ferrous metals and plastics.

7-Piece Kit

• M3, M4, M5, M6, M8, M10
• 1/4-in. Receptacle Adapter
• Type: 05910

You may be interested in