Technical documents
Specifications
Brand
EXACTThread Size
M32
Set Type
Threading Tap
Type
Straight Flute
Pitch
1.5mm
Thread Standard
Metric Fine
Number of Pieces
1
Overall Length
51 mm
Material
HSS
Country of Origin
Bulgaria
Product details
Cutting taps for special fine threads
HSS special cutting taps with a straight flute; for metric ISO fine threads DIN 13, tolerance 6H
Profile ground and relief ground
With a hex drive for working with socket bits and ratchet
Short design for working in areas with limited accessibility
Guide mandrel for thread drill holes
Stock No: 508-9610 is a six piece set including the following:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EXACTThread Size
M32
Set Type
Threading Tap
Type
Straight Flute
Pitch
1.5mm
Thread Standard
Metric Fine
Number of Pieces
1
Overall Length
51 mm
Material
HSS
Country of Origin
Bulgaria
Product details
Cutting taps for special fine threads
HSS special cutting taps with a straight flute; for metric ISO fine threads DIN 13, tolerance 6H
Profile ground and relief ground
With a hex drive for working with socket bits and ratchet
Short design for working in areas with limited accessibility
Guide mandrel for thread drill holes
Stock No: 508-9610 is a six piece set including the following: