EXACT 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits

RS Stock No.: 499-435Brand: EXACTManufacturers Part No.: 07024
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

EXACT

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Set Contents

Step Drill Bits

Country of Origin

Germany

Product details

Step drill, spiral flute, HSS TiAlN

HSS step drill with deburring zone for a better circular cut
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EXACT 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits

P.O.A.

EXACT 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

EXACT

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Set Contents

Step Drill Bits

Country of Origin

Germany

Product details

Step drill, spiral flute, HSS TiAlN

HSS step drill with deburring zone for a better circular cut
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck

You may be interested in