EXACT HSS Step Drill Bit 3mm x 36mm

RS Stock No.: 499-431Brand: EXACTManufacturers Part No.: 07025
brand-logo
View all in Specialist Drill Bits

Technical documents

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

11

Material

HSS

Minimum Head Size

3mm

Maximum Head Size

36mm

Country of Origin

Germany

Product details

Step drill, spiral flute, HSS TiAlN

HSS step drill with deburring zone for a better circular cut
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck

Stock information temporarily unavailable.

P.O.A.

EXACT HSS Step Drill Bit 3mm x 36mm

P.O.A.

EXACT HSS Step Drill Bit 3mm x 36mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

11

Material

HSS

Minimum Head Size

3mm

Maximum Head Size

36mm

Country of Origin

Germany

Product details

Step drill, spiral flute, HSS TiAlN

HSS step drill with deburring zone for a better circular cut
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck