Exalium 12V JST Connector Lead Acid Battery, 800mAh

RS Stock No.: 313-500Brand: ExaliumManufacturers Part No.: EXA0.8-12-RS
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Exalium

Capacity

800mAh

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

JST Connector

Flame Resistant

No

Dimensions

96 X 25 X 62mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

0.3600kg

Stock information temporarily unavailable.

P.O.A.

Exalium 12V JST Connector Lead Acid Battery, 800mAh

P.O.A.

Exalium 12V JST Connector Lead Acid Battery, 800mAh
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Exalium

Capacity

800mAh

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

JST Connector

Flame Resistant

No

Dimensions

96 X 25 X 62mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

0.3600kg