Technical documents
Specifications
Brand
ExaliumCapacity
9Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F2
Flame Resistant
No
Dimensions
151 x 65 x 94mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
No
Application
Floating
Designed High Rate Application
Yes
Eurobat Classification
3 to 5 Years
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXA
Weight
2.4160kg
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ExaliumCapacity
9Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F2
Flame Resistant
No
Dimensions
151 x 65 x 94mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
No
Application
Floating
Designed High Rate Application
Yes
Eurobat Classification
3 to 5 Years
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXA
Weight
2.4160kg