Exalium 12V M6 Lead Acid Battery, 40Ah

RS Stock No.: 281-8714Brand: ExaliumManufacturers Part No.: EXA40-12FR
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Exalium

Capacity

40Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M6

Flame Resistant

Yes

Dimensions

198 X 166 X 171mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

Yes

Designed High Rate Application

No

Application

Floating

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

13.7kg

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Exalium 12V M6 Lead Acid Battery, 40Ah

P.O.A.

Exalium 12V M6 Lead Acid Battery, 40Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Exalium

Capacity

40Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M6

Flame Resistant

Yes

Dimensions

198 X 166 X 171mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

Yes

Designed High Rate Application

No

Application

Floating

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

13.7kg

Country of Origin

Vietnam