Technical documents
Specifications
Brand
ExaliumCapacity
75Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
M6
Flame Resistant
Yes
Dimensions
260 X 170 X 202mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
Yes
Application
Floating
Designed High Rate Application
No
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXA
Weight
24.4kg
Country of Origin
Vietnam
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ExaliumCapacity
75Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
M6
Flame Resistant
Yes
Dimensions
260 X 170 X 202mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
Yes
Application
Floating
Designed High Rate Application
No
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXA
Weight
24.4kg
Country of Origin
Vietnam