Exalium 12V M6 Lead Acid Battery, 75Ah

RS Stock No.: 281-8729Brand: ExaliumManufacturers Part No.: EXAC75-12
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Exalium

Capacity

75Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M6

Flame Resistant

No

Dimensions

260 X 170 X 202mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

Yes

Designed High Rate Application

No

Application

Cyclic

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXAC

Weight

22.85kg

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Exalium 12V M6 Lead Acid Battery, 75Ah

P.O.A.

Exalium 12V M6 Lead Acid Battery, 75Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Exalium

Capacity

75Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M6

Flame Resistant

No

Dimensions

260 X 170 X 202mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

Yes

Designed High Rate Application

No

Application

Cyclic

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXAC

Weight

22.85kg

Country of Origin

Vietnam