Technical documents
Specifications
Brand
ExcelsysOutput Voltage
28.8 → 39.6V dc
Output Current
5.6A
Power Rating
200W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 300 V dc
Package Type
Enclosed
Series
ULTIMOD
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Excelsys / Advanced Energy Switching Power Supply, XgC, 28.8 → 39.6V dc, 5.6A, 200W, 1 Output, 85 → 264 V
1
P.O.A.
Excelsys / Advanced Energy Switching Power Supply, XgC, 28.8 → 39.6V dc, 5.6A, 200W, 1 Output, 85 → 264 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ExcelsysOutput Voltage
28.8 → 39.6V dc
Output Current
5.6A
Power Rating
200W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 300 V dc
Package Type
Enclosed
Series
ULTIMOD
Country of Origin
Malaysia