Expert by Facom 73-Piece Imperial, Metric 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; 12 point;

RS Stock No.: 188-3138Brand: Expert by FacomManufacturers Part No.: E030707
brand-logo
View all in Socket Sets

Technical documents

Specifications

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial, Metric

Number of Pieces

73

Socket Head Type

6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 14mm

Material

Bi-material (Handle)

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Expert by Facom 73-Piece Imperial, Metric 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; 12 point;

P.O.A.

Expert by Facom 73-Piece Imperial, Metric 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; 12 point;
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial, Metric

Number of Pieces

73

Socket Head Type

6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 14mm

Material

Bi-material (Handle)

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China