Technical documents
Specifications
Brand
Expert by FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Imperial, Metric
Number of Pieces
55
Socket Head Type
6 point; 12 point; e-Torx
Ratchet Included
Yes
Socket Size
8 → 34mm
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Expert by Facom 55-Piece Imperial, Metric 1/2 in Standard Socket Set with Ratchet, 6 point; 12 point; e-Torx
1
P.O.A.
Expert by Facom 55-Piece Imperial, Metric 1/2 in Standard Socket Set with Ratchet, 6 point; 12 point; e-Torx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Expert by FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Imperial, Metric
Number of Pieces
55
Socket Head Type
6 point; 12 point; e-Torx
Ratchet Included
Yes
Socket Size
8 → 34mm
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
Taiwan, Province Of China