Expert by Facom 10-Piece Metric 1/2 in Standard Socket Set , 6 point

RS Stock No.: 188-3147Brand: Expert by FacomManufacturers Part No.: E034837
brand-logo
View all in Socket Sets

Technical documents

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

10

Socket Head Type

6 point

Ratchet Included

No

Socket Size

9 → 19mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Expert by Facom 10-Piece Metric 1/2 in Standard Socket Set , 6 point

P.O.A.

Expert by Facom 10-Piece Metric 1/2 in Standard Socket Set , 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

10

Socket Head Type

6 point

Ratchet Included

No

Socket Size

9 → 19mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China