Technical documents
Specifications
Brand
Expert by FacomTorque Wrench Type
Click Torque Wrench
Torque Range
10 → 50Nm
Drive Shape
Square
Drive Size
3/8 in
Overall Length
400 mm
Accuracy
±4 %
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Expert by Facom Click Torque Wrench, 10 → 50Nm, 3/8 in Drive, Square Drive
Calibration type
No Calibration
1
P.O.A.
Expert by Facom Click Torque Wrench, 10 → 50Nm, 3/8 in Drive, Square Drive
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Expert by FacomTorque Wrench Type
Click Torque Wrench
Torque Range
10 → 50Nm
Drive Shape
Square
Drive Size
3/8 in
Overall Length
400 mm
Accuracy
±4 %
Country of Origin
Taiwan, Province Of China