Expert by Facom Combination Spanner, 8mm, Metric, Double Ended, 120 mm Overall

RS Stock No.: 188-3080Brand: Expert by FacomManufacturers Part No.: E113201IMPA: 616131
brand-logo
View all in Spanners

Technical documents

Specifications

Spanner Type

Combination Spanner

Metric Size

8mm

Material

Chrome Vanadium Steel

Finish

Chrome

Overall Length

120 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

8 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Expert by Facom Combination Spanner, 8mm, Metric, Double Ended, 120 mm Overall

P.O.A.

Expert by Facom Combination Spanner, 8mm, Metric, Double Ended, 120 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spanner Type

Combination Spanner

Metric Size

8mm

Material

Chrome Vanadium Steel

Finish

Chrome

Overall Length

120 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

8 mm

Country of Origin

Taiwan, Province Of China