Technical documents
Specifications
Brand
Expert by FacomSpanner Type
Open Ended Spanner
Metric Size
25 mm, 28mm
VDE/1000V Approved
No
Material
Chrome Vandium Steel
Finish
Chrome
Overall Length
285 mm
Double Ended
Yes
Series
Expert
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
P.O.A.
Expert by Facom Expert Series Open Ended Spanner, 25mm, Metric, Double Ended, 285 mm Overall
1
P.O.A.
Expert by Facom Expert Series Open Ended Spanner, 25mm, Metric, Double Ended, 285 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Expert by FacomSpanner Type
Open Ended Spanner
Metric Size
25 mm, 28mm
VDE/1000V Approved
No
Material
Chrome Vandium Steel
Finish
Chrome
Overall Length
285 mm
Double Ended
Yes
Series
Expert
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China