Expert by Facom 19mm, 1/2 in Drive Impact Socket, 38 mm length

RS Stock No.: 188-2993Brand: Expert by FacomManufacturers Part No.: E113499
brand-logo
View all in Impact Sockets

Technical documents

Specifications

Socket Size

19mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Expert by Facom 19mm, 1/2 in Drive Impact Socket, 38 mm length

P.O.A.

Expert by Facom 19mm, 1/2 in Drive Impact Socket, 38 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Socket Size

19mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Country of Origin

China

You may be interested in