Technical documents
Specifications
Brand
Expert by FacomSocket Size
13mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Overall Length
78 mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Expert by Facom 13mm, 1/2 in Drive Impact Socket, 78 mm length
1
P.O.A.
Expert by Facom 13mm, 1/2 in Drive Impact Socket, 78 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Expert by FacomSocket Size
13mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Overall Length
78 mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China