Expert by Facom 1/4 in Drive 10mm Deep Socket, 6 point, 49.5 mm Overall Length

RS Stock No.: 188-3028Brand: Expert by FacomManufacturers Part No.: E113758
brand-logo
View all in Sockets

Technical documents

Specifications

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Deep Socket

Socket Head Type

6 point

Bit Length

49.5mm

Finish

Chrome

Overall Length

49.5 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

You may be interested in

P.O.A.

Expert by Facom 1/4 in Drive 10mm Deep Socket, 6 point, 49.5 mm Overall Length

P.O.A.

Expert by Facom 1/4 in Drive 10mm Deep Socket, 6 point, 49.5 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Deep Socket

Socket Head Type

6 point

Bit Length

49.5mm

Finish

Chrome

Overall Length

49.5 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

You may be interested in