Expert by Facom 1/2 in Drive 24mm Deep Socket, 12 point, 79 mm Overall Length

RS Stock No.: 188-3074Brand: Expert by FacomManufacturers Part No.: E117289
brand-logo
View all in Sockets

Technical documents

Specifications

Socket Size

24mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Bit Length

79.0mm

Finish

Chrome

Overall Length

79 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Expert by Facom 1/2 in Drive 24mm Deep Socket, 12 point, 79 mm Overall Length

P.O.A.

Expert by Facom 1/2 in Drive 24mm Deep Socket, 12 point, 79 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Socket Size

24mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Bit Length

79.0mm

Finish

Chrome

Overall Length

79 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in