Expert by Facom Expert Series Combination Ratchet Spanner, 11mm, Metric, Double Ended, 174 mm Overall

RS Stock No.: 218-1059Brand: Expert by FacomManufacturers Part No.: E117391
brand-logo
View all in Spanners

Technical documents

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

11 mm, 13mm

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Finish

Chrome

Overall Length

174 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

Expert

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Expert by Facom Expert Series Combination Ratchet Spanner, 11mm, Metric, Double Ended, 174 mm Overall

P.O.A.

Expert by Facom Expert Series Combination Ratchet Spanner, 11mm, Metric, Double Ended, 174 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

11 mm, 13mm

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Finish

Chrome

Overall Length

174 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

Expert

Country of Origin

Taiwan, Province Of China