Expert by Facom Phillips; Slotted Screwdriver Set, 6-Piece

RS Stock No.: 188-3078Brand: Expert by FacomManufacturers Part No.: E160902
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

2.5 mm, 3 mm, 4 mm, 5.5 mm, PH1, PH2

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Expert by Facom Phillips; Slotted Screwdriver Set, 6-Piece

P.O.A.

Expert by Facom Phillips; Slotted Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

2.5 mm, 3 mm, 4 mm, 5.5 mm, PH1, PH2

Country of Origin

France