Expert 98-Piece 1/2 in, 1/4 in

RS Stock No.: 745-1799Brand: ExpertManufacturers Part No.: E034805B
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Expert

Drive Size

1/2 in, 1/4 in

Number of Pieces

98

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (1), Bit Holder (1), Bit Sockets (13), Bits (17), Extension (4), Ratchet Handle (2), Sliding T-bar (1), Sockets (46), Spark Plug Sockets (2), Spinner Handle (1), Universal Joint (2)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

P.O.A.

Expert 98-Piece 1/2 in, 1/4 in

P.O.A.

Expert 98-Piece 1/2 in, 1/4 in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Expert

Drive Size

1/2 in, 1/4 in

Number of Pieces

98

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (1), Bit Holder (1), Bit Sockets (13), Bits (17), Extension (4), Ratchet Handle (2), Sliding T-bar (1), Sockets (46), Spark Plug Sockets (2), Spinner Handle (1), Universal Joint (2)

Drive Type

Square

Country of Origin

Taiwan, Province Of China