Expert 1/4 in Square Extension, 150 mm Overall

RS Stock No.: 745-1723Brand: ExpertManufacturers Part No.: E113772B
brand-logo
View all in Socket Accessories

Technical documents

Specifications

Brand

Expert

Drive Size

1/4 in

Type

Extension

Drive Type

Square

Overall Length

150 mm

Sub Type

Extension Bar

Finish

Chrome

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Expert 1/4 in Square Extension, 150 mm Overall

P.O.A.

Expert 1/4 in Square Extension, 150 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Expert

Drive Size

1/4 in

Type

Extension

Drive Type

Square

Overall Length

150 mm

Sub Type

Extension Bar

Finish

Chrome

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China