Explorer Cases Waterproof Plastic Equipment case With Wheels, 354 x 649 x 507mm

RS Stock No.: 460-219Brand: Explorer CasesDistrelec Article No.: 18079173
brand-logo
View all in Transit Cases

Technical documents

Specifications

Material

PP

Internal Height

330 mm

Internal Width

580 mm

Internal Depth

440mm

Internal Dimensions

330 x 580 x 440mm

External Height

354 mm

External Width

649 mm

External Depth

507mm

External Dimensions

354 x 649 x 507mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

9kg

Country of Origin

Italy

Product details

Explorer Watertight Mobile Cases

Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general.

Two man lift
Side handles
Case body is made from thick plastic resin
Neoprene seal
Pressure valve quickly adjusts internal pressure in case of sudden changes in height or temperature
Ergonomic handle and strong pressure locks which can be padlocked
Stackable (even if different sized models)
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Foam Inserts
Temperature rating : -33°C to +90°C

Stock information temporarily unavailable.

P.O.A.

Explorer Cases Waterproof Plastic Equipment case With Wheels, 354 x 649 x 507mm

P.O.A.

Explorer Cases Waterproof Plastic Equipment case With Wheels, 354 x 649 x 507mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

PP

Internal Height

330 mm

Internal Width

580 mm

Internal Depth

440mm

Internal Dimensions

330 x 580 x 440mm

External Height

354 mm

External Width

649 mm

External Depth

507mm

External Dimensions

354 x 649 x 507mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

9kg

Country of Origin

Italy

Product details

Explorer Watertight Mobile Cases

Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general.

Two man lift
Side handles
Case body is made from thick plastic resin
Neoprene seal
Pressure valve quickly adjusts internal pressure in case of sudden changes in height or temperature
Ergonomic handle and strong pressure locks which can be padlocked
Stackable (even if different sized models)
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Foam Inserts
Temperature rating : -33°C to +90°C