Exsys 4 Port USB 3.2 USB A Hub, 178 x 70 x 24mm

RS Stock No.: 284-4389Brand: ExsysManufacturers Part No.: EX-1183HMVS-2Distrelec Article No.: 30228670
View all in Home

Technical documents

Specifications

Brand

Exsys

Number of Usb Ports

4

USB Standard

USB 3.2

USB Connection Type

USB A

Network Connection Type

USB

Dimensions

178 x 70 x 24mm

Distrelec Product Id

30228670

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Exsys 4 Port USB 3.2 USB A Hub, 178 x 70 x 24mm

P.O.A.

Exsys 4 Port USB 3.2 USB A Hub, 178 x 70 x 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Exsys

Number of Usb Ports

4

USB Standard

USB 3.2

USB Connection Type

USB A

Network Connection Type

USB

Dimensions

178 x 70 x 24mm

Distrelec Product Id

30228670

Country of Origin

Taiwan, Province Of China