Exsys 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s

RS Stock No.: 284-4442Brand: ExsysManufacturers Part No.: EX-6072-4KDistrelec Article No.: 30162300
View all in Network Cards

Technical documents

Specifications

Brand

Exsys

Bus Type

PCIe

Interface Type

RJ45

Network Speed

10/100/1000Mbit/s

Number Of Ports

2

Wake On LAN

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Exsys 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s

P.O.A.

Exsys 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Exsys

Bus Type

PCIe

Interface Type

RJ45

Network Speed

10/100/1000Mbit/s

Number Of Ports

2

Wake On LAN

Yes

Country of Origin

Taiwan, Province Of China