Extech 380926 Clamp Meter, 2kA dc, Max Current 2kA ac

RS Stock No.: 288-0127Brand: ExtechManufacturers Part No.: 380926
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Extech

Multimeter Type

Digital

Absolute Maximum AC Current Measurement

2kA ac

Model Number p

380926

Absolute Maximum DC Current Measurement

2kA dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

50µF

Model Number

380926

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Display Type

Backlit LCD

Dimensions

255 x 73 x 38mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Extech 380926 Clamp Meter, 2kA dc, Max Current 2kA ac

P.O.A.

Extech 380926 Clamp Meter, 2kA dc, Max Current 2kA ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Extech

Multimeter Type

Digital

Absolute Maximum AC Current Measurement

2kA ac

Model Number p

380926

Absolute Maximum DC Current Measurement

2kA dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

50µF

Model Number

380926

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Display Type

Backlit LCD

Dimensions

255 x 73 x 38mm

Country of Origin

Taiwan, Province Of China