Extech 382 Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 3-Output

RS Stock No.: 288-0138Brand: ExtechManufacturers Part No.: 382213
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

Extech

Series

382

Model Number

382213

Number of Outputs

3

Supply Voltage

110/220V ac

Output Voltage

0 → 30V

Output Current

0 → 3A

Bench Power Supply Type

DC Power Source

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Extech 382 Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 3-Output

P.O.A.

Extech 382 Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 3-Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Extech

Series

382

Model Number

382213

Number of Outputs

3

Supply Voltage

110/220V ac

Output Voltage

0 → 30V

Output Current

0 → 3A

Bench Power Supply Type

DC Power Source

Digital/Analogue

Digital

Country of Origin

China