Extech 42512 IR Thermometer, -50°C Min, +1000°C Max, ±1 Accuracy, °C and °F Measurements

RS Stock No.: 267-6393Brand: ExtechManufacturers Part No.: 42512
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+1000°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1

Distance to spot Ratio

30:1

Emissivity

0.1 → 1, Adjustable

Model Number p

42512

Data Storage

No

Dimensions

146 x 104 x 43mm

Weight

163g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Extech 42512 IR Thermometer, -50°C Min, +1000°C Max, ±1 Accuracy, °C and °F Measurements

P.O.A.

Extech 42512 IR Thermometer, -50°C Min, +1000°C Max, ±1 Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+1000°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1

Distance to spot Ratio

30:1

Emissivity

0.1 → 1, Adjustable

Model Number p

42512

Data Storage

No

Dimensions

146 x 104 x 43mm

Weight

163g

Country of Origin

China