Extech 445713 Digital Thermohygrometer, ±5 %RH Accuracy, +140°F Max, 99%RH Max

RS Stock No.: 288-0190Brand: ExtechManufacturers Part No.: 445713
brand-logo
View all in Hygrometers

Technical documents

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+140°F

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

99%RH

Best Temperature Measurement Accuracy

±1.8 °F

Model Number p

445713

Best Humidity Measurement Accuracy

±5 %RH

Model Number (p)

445713

Meter Type

Digital

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Extech 445713 Digital Thermohygrometer, ±5 %RH Accuracy, +140°F Max, 99%RH Max

P.O.A.

Extech 445713 Digital Thermohygrometer, ±5 %RH Accuracy, +140°F Max, 99%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+140°F

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

99%RH

Best Temperature Measurement Accuracy

±1.8 °F

Model Number p

445713

Best Humidity Measurement Accuracy

±5 %RH

Model Number (p)

445713

Meter Type

Digital

Country of Origin

China