Extech 480400 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max

RS Stock No.: 288-0217Brand: ExtechManufacturers Part No.: 480400
brand-logo
View all in Phase Rotation Testers

Technical documents

Specifications

Brand

Extech

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 600V

Display Type

LCD - Graphic Display

Safety Category

CAT III 600VV

Maximum Frequency

400Hz

Model Number p

480400

Maximum Voltage

600V ac

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Extech 480400 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max

P.O.A.

Extech 480400 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Extech

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 600V

Display Type

LCD - Graphic Display

Safety Category

CAT III 600VV

Maximum Frequency

400Hz

Model Number p

480400

Maximum Voltage

600V ac

Country of Origin

China