Extech DL160 Current & Voltage Data Logger, USB, 2 Input Channel(s)

RS Stock No.: 287-3806Brand: ExtechManufacturers Part No.: DL160Distrelec Article No.: 11071586
brand-logo
View all in Data Loggers

Technical documents

Specifications

Brand

Extech

Model Number

DL160

Number Of Input Channels

2

Measurement Parameters

Current, Voltage

Sensor Type

Current Sensor

Interface Type

USB

Data Logger Type

Current & Voltage

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Extech DL160 Current & Voltage Data Logger, USB, 2 Input Channel(s)

P.O.A.

Extech DL160 Current & Voltage Data Logger, USB, 2 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Extech

Model Number

DL160

Number Of Input Channels

2

Measurement Parameters

Current, Voltage

Sensor Type

Current Sensor

Interface Type

USB

Data Logger Type

Current & Voltage

Country of Origin

China