Extech DT40M Distance Meter, 0.05 → 40m Range, ±2 mm Accuracy
Technical documents
Specifications
Brand
ExtechMeasurement Range
0.05 → 40m
Accuracy
±2 mm
Imperial or Metric
Metric
Display Type
LCD
Laser Class
Class 2
Model Number p
DT40M
Model Number (p)
DT40M
Distrelec Product Id
30108727
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Extech DT40M Distance Meter, 0.05 → 40m Range, ±2 mm Accuracy
1
P.O.A.
Extech DT40M Distance Meter, 0.05 → 40m Range, ±2 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ExtechMeasurement Range
0.05 → 40m
Accuracy
±2 mm
Imperial or Metric
Metric
Display Type
LCD
Laser Class
Class 2
Model Number p
DT40M
Model Number (p)
DT40M
Distrelec Product Id
30108727
Country of Origin
China