Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Extech EA11A Handheld Thermometer for Temperature measurement Use, K Probe, 1 Input(s), +1999°F Max, ±0.3 % Accuracy

RS Stock No.: 288-0258Brand: ExtechManufacturers Part No.: EA11A
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+1999°F

Model Number

EA11A

Probe Type

K

Thermometer Type

Handheld

Best Accuracy

±0.3 %

Application

Temperature measurement

Number of Temperature Inputs

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Extech EA11A Handheld Thermometer for Temperature measurement Use, K Probe, 1 Input(s), +1999°F Max, ±0.3 % Accuracy

P.O.A.

Extech EA11A Handheld Thermometer for Temperature measurement Use, K Probe, 1 Input(s), +1999°F Max, ±0.3 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+1999°F

Model Number

EA11A

Probe Type

K

Thermometer Type

Handheld

Best Accuracy

±0.3 %

Application

Temperature measurement

Number of Temperature Inputs

1

Country of Origin

Taiwan, Province Of China