Technical documents
Specifications
Brand
ExtechMultimeter Type
Digital
Model Number p
EX310
Display Type
LED
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Current Measurement
10A ac
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ExtechMultimeter Type
Digital
Model Number p
EX310
Display Type
LED
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Current Measurement
10A ac
Country of Origin
China