Extech IR320 IR Thermometer, -4°F Min, +1202°F Max, ±1 % Accuracy, °C and °F Measurements

RS Stock No.: 288-0326Brand: ExtechManufacturers Part No.: IR320
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+1202°F

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±1 %

Absolute Minimum Temperature Measurement

-4°F

Distance to spot Ratio

12:1

Model Number p

IR320

Model Number (p)

IR320

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Extech IR320 IR Thermometer, -4°F Min, +1202°F Max, ±1 % Accuracy, °C and °F Measurements

P.O.A.

Extech IR320 IR Thermometer, -4°F Min, +1202°F Max, ±1 % Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+1202°F

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±1 %

Absolute Minimum Temperature Measurement

-4°F

Distance to spot Ratio

12:1

Model Number p

IR320

Model Number (p)

IR320

Country of Origin

China