Extech PQ2071 Clamp Meter USB, Max Current 1000A ac CAT III 1000V

RS Stock No.: 288-0370Brand: ExtechManufacturers Part No.: PQ2071
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum AC Voltage Measurement

750V ac

Connectivity

USB

Model Number

PQ2071

Clamp Meter Type

Power Clamp Meter

Safety Category

CAT III 1000V, CAT IV 600V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Extech PQ2071 Clamp Meter USB, Max Current 1000A ac CAT III 1000V

P.O.A.

Extech PQ2071 Clamp Meter USB, Max Current 1000A ac CAT III 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum AC Voltage Measurement

750V ac

Connectivity

USB

Model Number

PQ2071

Clamp Meter Type

Power Clamp Meter

Safety Category

CAT III 1000V, CAT IV 600V

Country of Origin

China