Technical documents
Specifications
Brand
ExtechMaximum Voltage Measurement
20V
Maximum Current Measurement
50mA
Dimensions
6.3 x 3.2 x 1.7in
Model Number p
PRC30-NIST
Model Number (p)
PRC30-NIST
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Extech PRC30-NIST Multi Function Calibrator, 50mA, 20V, 6.3 x 3.2 x 1.7in
1
P.O.A.
Extech PRC30-NIST Multi Function Calibrator, 50mA, 20V, 6.3 x 3.2 x 1.7in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ExtechMaximum Voltage Measurement
20V
Maximum Current Measurement
50mA
Dimensions
6.3 x 3.2 x 1.7in
Model Number p
PRC30-NIST
Model Number (p)
PRC30-NIST
Country of Origin
Taiwan, Province Of China