Extech SP505 Solar Power Meter SP505, Solar Power

RS Stock No.: 100-065Brand: ExtechManufacturers Part No.: SP505
brand-logo
View all in Solar Power Meters

Technical documents

Specifications

Brand

Extech

Maximum Light Level

3999W/m²

Best Accuracy

±10 W/m²

Resolution

1 W/m2

Test Type

Solar Power

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Model Number p

SP505

Model Number (p)

SP505

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Extech SP505 Solar Power Meter SP505, Solar Power

P.O.A.

Extech SP505 Solar Power Meter SP505, Solar Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Extech

Maximum Light Level

3999W/m²

Best Accuracy

±10 W/m²

Resolution

1 W/m2

Test Type

Solar Power

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Model Number p

SP505

Model Number (p)

SP505

Country of Origin

Taiwan, Province Of China