Eze Lap Super Fine Sharpening Stone, 3-1/4in x 2in x 76mm
Technical documents
Specifications
Brand
Eze LapGrade
Super Fine
Width
2in
Length
3-1/4in
Height
76mm
Single or Double Sided
Single
Stone Type
Card
Country of Origin
United States
Product details
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel credit card size hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Eze LapGrade
Super Fine
Width
2in
Length
3-1/4in
Height
76mm
Single or Double Sided
Single
Stone Type
Card
Country of Origin
United States
Product details
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel credit card size hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.