Ezurio 453-00225C 1.7 → 3.3V WiFi and Bluetooth Module, 802.15.4 ADC, GPIO, I2C, I2S, PWM, SPI, UART

RS Stock No.: 483-016Brand: EzurioManufacturers Part No.: 453-00225C
View all in Wi-Fi Modules

Technical documents

Specifications

Supported Protocol

802.15.4

Supported Bus Interfaces

ADC, GPIO, I2C, I2S, PWM, SPI, UART

Supply Voltage

1.7 → 3.3V

Dimensions

14 x 10 x 1.6mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Ezurio 453-00225C 1.7 → 3.3V WiFi and Bluetooth Module, 802.15.4 ADC, GPIO, I2C, I2S, PWM, SPI, UART

P.O.A.

Ezurio 453-00225C 1.7 → 3.3V WiFi and Bluetooth Module, 802.15.4 ADC, GPIO, I2C, I2S, PWM, SPI, UART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supported Protocol

802.15.4

Supported Bus Interfaces

ADC, GPIO, I2C, I2S, PWM, SPI, UART

Supply Voltage

1.7 → 3.3V

Dimensions

14 x 10 x 1.6mm

Country of Origin

Vietnam