Ezurio EMF2449A1-10MH4L Blade Multi-Band Antenna with IPEX Connector, WiFi (Dual Band)

RS Stock No.: 248-7385Brand: EzurioManufacturers Part No.: EMF2449A1-10MH4L
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

Brand

Ezurio

RF Protocols

WiFi (Dual Band)

Frequency Range

2.4 - 5.8 GHz

Connector Type

IPEX

Antenna Physical Form

Blade

Antenna Mounting Type

SMD

Internal/External

Internal

Gain

2.8 dBi, 3.4 dBi

Lead Length

100mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

PCB

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ezurio EMF2449A1-10MH4L Blade Multi-Band Antenna with IPEX Connector, WiFi (Dual Band)

P.O.A.

Ezurio EMF2449A1-10MH4L Blade Multi-Band Antenna with IPEX Connector, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ezurio

RF Protocols

WiFi (Dual Band)

Frequency Range

2.4 - 5.8 GHz

Connector Type

IPEX

Antenna Physical Form

Blade

Antenna Mounting Type

SMD

Internal/External

Internal

Gain

2.8 dBi, 3.4 dBi

Lead Length

100mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

PCB

Country of Origin

China