Technical documents
Specifications
Brand
EzurioRF Protocols
WiFi
Frequency Range
2.4 - 6 GHz
Connector Type
IPEX
Antenna Physical Form
Blade
Antenna Mounting Type
Adhesive
Internal/External
Internal
Gain
3.19 dBi, 4.1 dBi, 4.35 dBi
Lead Length
100mm
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Physical Form
PCB
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EzurioRF Protocols
WiFi
Frequency Range
2.4 - 6 GHz
Connector Type
IPEX
Antenna Physical Form
Blade
Antenna Mounting Type
Adhesive
Internal/External
Internal
Gain
3.19 dBi, 4.1 dBi, 4.35 dBi
Lead Length
100mm
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Physical Form
PCB
Country of Origin
China