Fabreeka 457mm Anti-Vibration Pad FABCEL100 100psi Neoprene +150°F 457 x 457 x 8mm 8mm

RS Stock No.: 366-0188Brand: FabreekaManufacturers Part No.: FABCEL100
brand-logo
View all in Anti Vibration Pads

Technical documents

Specifications

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Material

Neoprene

Load Rating

100psi

Thickness

8mm

Size

457 x 457 x 8mm

Length

457mm

Maximum Operating Temperature

+150°F

Width

457mm

Country of Origin

United States

Product details

Fabcel Vibration Isolation Pads

High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.

Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).

Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point

Stock information temporarily unavailable.

P.O.A.

Fabreeka 457mm Anti-Vibration Pad FABCEL100 100psi Neoprene +150°F 457 x 457 x 8mm 8mm

P.O.A.

Fabreeka 457mm Anti-Vibration Pad FABCEL100 100psi Neoprene +150°F 457 x 457 x 8mm 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Material

Neoprene

Load Rating

100psi

Thickness

8mm

Size

457 x 457 x 8mm

Length

457mm

Maximum Operating Temperature

+150°F

Width

457mm

Country of Origin

United States

Product details

Fabcel Vibration Isolation Pads

High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.

Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).

Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point